Vishay, 330 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 167-8920
- 제조사 부품 번호:
- RCH25S330R0JS06
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 167-8920
- 제조사 부품 번호:
- RCH25S330R0JS06
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 330Ω | |
| Power Rating | 25W | |
| Series | RCH25 | |
| Package/Case | Planar | |
| Temperature Coefficient | ±150 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 28mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 27.5mm | |
| Overall Width | 14mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 330Ω | ||
Power Rating 25W | ||
Series RCH25 | ||
Package/Case Planar | ||
Temperature Coefficient ±150 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 28mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Overall Height 27.5mm | ||
Overall Width 14mm | ||
- COO (Country of Origin):
- CZ
Resistors for chassis series RCH 25W
Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
관련된 링크들
- Vishay RCH25S330R0JS06, 330 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 330 Ω 10 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH10S330R0JS06, 330 Ω 10 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 330 mΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50SR3300JS06, 330 mΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 15 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 15 Ω 25 W Thick Film Chassis Mount Resistor ±5 %