TE Connectivity HSA5R47J, 470 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 164-3092
- Distrelec 제품 번호:
- 304-47-638
- 제조사 부품 번호:
- HSA5R47J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 164-3092
- Distrelec 제품 번호:
- 304-47-638
- 제조사 부품 번호:
- HSA5R47J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470mΩ | |
| Power Rating | 10W | |
| Series | HSA05 | |
| Packaging | Loose Piece Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 31mm | |
| Overall Height | 9mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Overall Width | 17mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 470mΩ | ||
Power Rating 10W | ||
Series HSA05 | ||
Packaging Loose Piece Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 31mm | ||
Overall Height 9mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
Overall Width 17mm | ||
- COO (Country of Origin):
- IN
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
관련된 링크들
- TE Connectivity HSA25R47J, 470 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA50R47J, 470 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC200R47J, 470 mΩ 200 W Wirewound, Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA25470RJ, 470 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC100R47J, 470 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250R47J, 470 mΩ 250 W Wirewound Chassis Mount Resistor ±5 %