TE Connectivity HSC250R47J, 470 mΩ 250 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 161-4304
- 제조사 부품 번호:
- HSC250R47J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 2 units)*
₩251,300.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 2 - 2 | ₩125,650.00 | ₩251,300.00 |
| 4 - 6 | ₩123,450.00 | ₩246,900.00 |
| 8 + | ₩120,980.00 | ₩241,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-4304
- 제조사 부품 번호:
- HSC250R47J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 470mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 250W | |
| Series | HSC250 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 163mm | |
| Standards/Approvals | MIL | |
| Overall Width | 73mm | |
| Overall Height | 42mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 470mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 250W | ||
Series HSC250 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 163mm | ||
Standards/Approvals MIL | ||
Overall Width 73mm | ||
Overall Height 42mm | ||
- COO (Country of Origin):
- IN
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
관련된 링크들
- TE Connectivity HSC250R47J, 470 mΩ 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC200R47J, 470 mΩ 200 W Wirewound, Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC100R47J, 470 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150SR47J, 470 mΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75SR47J, 470 mΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC250470RJ, 470 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC25047RJ, 47 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC2502R2J, 2.2 Ω 250 W Wirewound Chassis Mount Resistor ±5 %