TE Connectivity, 470 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
720-4726
제조사 부품 번호:
HSA5R47J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

470mΩ

Product Type

Chassis Mount Resistor

Power Rating

10W

Series

HSA05

Package/Case

Aluminium

Packaging

Loose Piece Tray

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

31mm

Overall Height

9mm

Overall Width

17mm

Standards/Approvals

China RoHS 2, EU ELV, EU REACH, EU RoHS

COO (Country of Origin):
IN

10W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

관련된 링크들