Arcol Ohmite HS100 10K J, 10 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

12개 더 담고 ₩5,040.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩18,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 145 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 596 개 단위 배송
  • 추가로 2026년 12월 07일 부터 153 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 11₩18,760.00-
12 - 22₩18,340.00₩5,040.00
23 +₩17,960.00₩18,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
615-0561
Distrelec 제품 번호:
160-68-308
제조사 부품 번호:
HS100 10K J
제조업체:
Arcol Ohmite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcol Ohmite

Resistance

10kΩ

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

HS100

Package/Case

Aluminium

Temperature Coefficient

±25 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Overall Length

88mm

Maximum Operating Temperature

200°C

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

47.5mm

Overall Height

24.1mm

COO (Country of Origin):
GB

100W Aluminium housed wirewound power resistor, HS Series


Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.

Features


Compact size for Power rating Winding construction maximises High Pulse Capability

Easy assembly.

Excellent load resistance

High power to volume

Applications


Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

관련된 링크들