TE Connectivity SQMB10WBR10J, 100 mΩ 10 W Ceramic Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 180-506
- 제조사 부품 번호:
- SQMB10WBR10J
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
100개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩16,280.00
재고있음
- 1,070 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 90 | ₩1,628.00 | ₩16,280.00 | - |
| 100 - 240 | ₩1,548.00 | ₩15,480.00 | 4% |
| 250 - 490 | ₩1,432.00 | ₩14,320.00 | 12% |
| 500 - 990 | ₩1,318.00 | ₩13,180.00 | 19% |
| 1000 + | ₩1,270.00 | ₩12,700.00 | 21% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-506
- 제조사 부품 번호:
- SQMB10WBR10J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 100mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | SQMB | |
| Packaging | Box | |
| Package/Case | Cement Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±600 ppm/°C | |
| Technology | Ceramic | |
| Automotive Standard | No | |
| Termination Style | Radial | |
| Overall Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 2 | |
| Overall Width | 20mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 100mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series SQMB | ||
Packaging Box | ||
Package/Case Cement Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±600 ppm/°C | ||
Technology Ceramic | ||
Automotive Standard No | ||
Termination Style Radial | ||
Overall Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Pin Count 2 | ||
Overall Width 20mm | ||
Standards/Approvals RoHS | ||
Overall Height 30mm | ||
The TE Connectivity High Power Resistors are wound or deposited on a fine non alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent Temperature co efficient of resistance, and entirely flameproof construction. These resistors are excellently suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire.
Choice of styles
Bracketed types available
Wide value range
Stable TCR 300PPM/°C
Inorganic flame resistant construction
Certain models are now AEC-Q200 qualified
관련된 링크들
- TE Connectivity SQMB10WBR20J, 200 mΩ 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WBR15J, 150 mΩ 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB1R0J, 1 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB1K0J, 1000 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB10RJ, 10 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB22RJ, 22 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB100RJ, 100 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB33RJ, 33 Ω 10 W Ceramic Chassis Mount Resistor ±5 %