TE Connectivity SQMB10WB22RJ, 22 Ω 10 W Ceramic Chassis Mount Resistor ±5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
180-482
제조사 부품 번호:
SQMB10WB22RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

22Ω

Power Rating

10W

Series

SQMB

Package/Case

Cement Housed

Packaging

Box

Temperature Coefficient

±300 ppm/°C

Tolerance

±5 %

Technology

Ceramic

Automotive Standard

No

Termination Style

Radial

Overall Length

10mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

2

Overall Height

30mm

Standards/Approvals

RoHS

Overall Width

20mm

The TE Connectivity High Power Resistors are wound or deposited on a fine non alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent Temperature co efficient of resistance, and entirely flameproof construction. These resistors are excellently suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire.

Choice of styles

Bracketed types available

Wide value range

Stable TCR 300PPM/°C

Inorganic flame resistant construction

Certain models are now AEC-Q200 qualified

관련된 링크들