TE Connectivity SQMB10WB1K0J, 1000 Ω 10 W Ceramic Chassis Mount Resistor ±5 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩16,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,170 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 90₩1,628.00₩16,280.00
100 - 240₩1,548.00₩15,480.00
250 - 490₩1,432.00₩14,320.00
500 - 990₩1,318.00₩13,180.00
1000 +₩1,270.00₩12,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-489
제조사 부품 번호:
SQMB10WB1K0J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

1000Ω

Product Type

Chassis Mount Resistor

Power Rating

10W

Series

SQMB

Package/Case

Cement Housed

Packaging

Box

Temperature Coefficient

±300 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Ceramic

Termination Style

Radial

Minimum Operating Temperature

-55°C

Overall Length

10mm

Maximum Operating Temperature

155°C

Pin Count

2

Overall Width

20mm

Standards/Approvals

RoHS

Overall Height

30mm

The TE Connectivity High Power Resistors are wound or deposited on a fine non alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent Temperature co efficient of resistance, and entirely flameproof construction. These resistors are excellently suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire.

Choice of styles

Bracketed types available

Wide value range

Stable TCR 300PPM/°C

Inorganic flame resistant construction

Certain models are now AEC-Q200 qualified

관련된 링크들