ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
272-8628
제조사 부품 번호:
IPCS54611A
제조업체:
ABUS Security-Center
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Outdoor

Lens Type

Fixed

Analogue/Network

Network

Form Factor

Dome

Power Over Ethernet

Yes

Maximum Resolution

2688 x 1520 pixel

Mount Type

Wall, Ceiling

Sensor Size

1.8in

IR

Yes

Audio Support

Yes

Supply Voltage

12V

Wireless

No

IP Rating

IP67

Series

IPCs

Width

139mm

Standards/Approvals

No

Sensor Type

CMOS

Hazardous Area Certification

No

Focal Length

2.8 mm

Height

128mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP spherical dome camera delivers the best surveillance images in 4 MPx resolution as a full colour day or night camera. The weatherproof IP67 housing is designed for outdoor use. External white light LEDs provide clear images day and night. The camera can be accessed from the mobile app at any time.

4 mm fixed lens for longer distances

Micro SD card slot for internal data storage encrypted for high data security

관련된 링크들