ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- RS 제품 번호:
- 272-8609
- 제조사 부품 번호:
- IPCB44611B
- 제조업체:
- ABUS Security-Center
Subtotal (1 unit)*
₩552,240.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩552,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-8609
- 제조사 부품 번호:
- IPCB44611B
- 제조업체:
- ABUS Security-Center
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Lens Type | Fixed | |
| Analogue/Network | Network | |
| Form Factor | Mini Dome | |
| Maximum Resolution | 2688 x 1520 pixel | |
| Power Over Ethernet | Yes | |
| Sensor Size | 2.7in | |
| Mount Type | Ceiling, Wall | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 12V | |
| Wireless | No | |
| Width | 109mm | |
| Series | IPCB | |
| IP Rating | IP67 | |
| Focal Length | 4 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Sensor Type | CMOS | |
| Height | 58mm | |
| Diameter | 109mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Lens Type Fixed | ||
Analogue/Network Network | ||
Form Factor Mini Dome | ||
Maximum Resolution 2688 x 1520 pixel | ||
Power Over Ethernet Yes | ||
Sensor Size 2.7in | ||
Mount Type Ceiling, Wall | ||
Vandal Resistant Yes | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 12V | ||
Wireless No | ||
Width 109mm | ||
Series IPCB | ||
IP Rating IP67 | ||
Focal Length 4 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Sensor Type CMOS | ||
Height 58mm | ||
Diameter 109mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP mini dome camera delivers video streams in 4 MPx resolution. With its IP67 housing and integrated IR LEDs, it is suitable for indoor and outdoor use by day and night.
2 lens variants for maximum flexibility
Recording and compatibility
Automatic object recognition
관련된 링크들
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Gecko Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel