ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

₩613,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩613,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-166
제조사 부품 번호:
IPCA64512B
제조업체:
ABUS Security-Center
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Analogue/Network

Network

Lens Type

Fixed

Form Factor

Tube

Maximum Resolution

2688 x 1520 pixel

Power Over Ethernet

Yes

Sensor Size

1.8in

IR

Yes

Audio Support

No

Supply Voltage

12V

360°/180° Panoramic View

104°

Wireless

No

IP Rating

IP67

Series

Gecko

Depth

87mm

Width

94mm

Sensor Type

Dual Secondary, Centre Tapped

Standards/Approvals

No

ONVIF

Yes

Focal Length

4 mm

Hazardous Area Certification

No

Height

87mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP Tube is a LAN camera with 4 MPx resolution and full colour day/night function. With its white-light LEDs in IP67 housing, it is designed for indoor/outdoor use by day and night. Mobile access to the camera via ABUS Link Station app. The infrared LEDs enable detailed black/white night vision. Intelligent object detection can be used to switch to colour night vision when an event occurs. The Gecko series delivers clear colour images in total darkness thanks to full colour day/night technology - rich in detail for conclusive evidence. The slightest residual light is effectively amplified by the special lens and the extra light sensitive image sensor. The white-light LEDs provide finely dosed extra light for the image sensor

4 MPx resolution for crisp surveillance images

4 mm fixed lens for a good overview

Detailed colour images in the dark and effectively amplifies even minimal ambient light using a special lens and highly light sensitive image sensor

Field of view is illuminated by white light LEDs for accurate colour images in total darkness finely metered lighting for the light sensitive image sensor

Integrated infrared LEDs for detailed black and white night vision and intelligent switching between IR and colour night vision

Intelligent object recognition

Robust and weatherproof housing

microSD card slot for internal data storage and encrypted for high data security

12 V DC & PoE

관련된 링크들