Flexello Swivel Castor Wheel, 130 kg Capacity, 75 mm Wheel, Nylon

Subtotal (1 unit)*

₩22,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 199 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
420-3433
제조업체:
Flexello
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Flexello

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

130kg

Overall Height

95mm

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

86 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Plate

Hub Bearing Type

Plain Bore

Hub Material

Nylon

제외

COO (Country of Origin):
GB

Nylon Wheel Castor Series 61//88


Pressed steel swivel castors; bright zinc finished body with solid nylon wheels

Single ball bearing

Plate-mount for medium duty applications

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

관련된 링크들