Flexello Swivel Castor Wheel Braked, 250 kg Capacity, 100 mm Wheel Nylon
- RS 제품 번호:
- 211-660
- 제조사 부품 번호:
- 422NYSWB
- 제조업체:
- Flexello
대량 구매 할인 받기
6개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩65,852.00
재고있음
- 36 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩65,852.00 | - |
| 6 - 11 | ₩64,122.00 | 2% |
| 12 + | ₩61,620.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-660
- 제조사 부품 번호:
- 422NYSWB
- 제조업체:
- Flexello
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Flexello | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Nylon | |
| Mount Type | Plate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Flexello | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Nylon | ||
Mount Type Plate | ||
제외
- COO (Country of Origin):
- GB
Nylon Wheeled Castors Series 22//29
Press steel bodied castors, bright zinc finish body, solid nylon wheels
Double ball bearing swivel castors
Plate mounted medium duty castors
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
관련된 링크들
- Flexello Swivel Castor Wheel, 250 kg Capacity, 100 mm Wheel, Nylon
- Flexello Swivel Castor Wheel Braked, 200 kg Capacity, 100 mm Wheel Polyurethane
- Flexello Swivel Castor Wheel Braked, 230 kg Capacity, 100 mm Wheel, Polyurethane
- Flexello Swivel Castor Wheel, 170 kg Capacity, 75 mm Wheel, Nylon
- Flexello Swivel Castor Wheel, 85 kg Capacity, 63 mm Wheel, Nylon
- Flexello Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Nylon
- Flexello Swivel Castor Wheel, 230 kg Capacity, 100 mm Wheel, Nylon
- Flexello Swivel Castor Wheel, 130 kg Capacity, 75 mm Wheel, Nylon