Flexello Swivel Castor Wheel, 250 kg Capacity, 100 mm Wheel, Nylon

Subtotal (1 unit)*

₩50,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 13 개 단위 배송
  • 추가로 2026년 12월 16일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-654
제조사 부품 번호:
422NY
제조업체:
Flexello
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Flexello

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

250kg

Brakes

No

Overall Height

128mm

Frame Material

Steel

Wheel Width

32mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Mount Type

Plate

제외

COO (Country of Origin):
GB

Nylon Wheeled Castors Series 22//29


Press steel bodied castors, bright zinc finish body, solid nylon wheels

Double ball bearing swivel castors

Plate mounted medium duty castors

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

관련된 링크들