RS PRO Chrome Zinc Cabinet Lock, 20 mm Panel-to-Tongue 17.2 x 14.2 mm, Key Unlock
- RS 제품 번호:
- 146-1807
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩12,640.00
재고있음
- 240 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-1807
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Lock Type | Keyed | |
| Product Type | Cabinet Lock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 20mm | |
| Panel Cutout Size | 17.2 x 14.2 mm | |
| Material | Zinc | |
| Keyed Alike | Yes | |
| Finish | Chrome | |
| Colour | Chrome | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Lock Type Keyed | ||
Product Type Cabinet Lock | ||
Unlock Method Key | ||
Panel to Tongue Depth 20mm | ||
Panel Cutout Size 17.2 x 14.2 mm | ||
Material Zinc | ||
Keyed Alike Yes | ||
Finish Chrome | ||
Colour Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Panel to Tongue Depth 20 mm, Cabinet Lock, Key to Unlock
Need to secure valuables or sensitive items? This cabinet lock from RS PRO is made for the job. It's designed for industrial and commercial setting such as workspaces or offices.
The cam lock is plated with chrome, so it resists corrosion and stands the test of time. It's suitable for daily use in harsh environments too, as it's made of strong die-cast zinc. The lock is easy to fix into place thanks to the nut supplied with this kit.
With a compact panel cut out size of 17.2 mm (L) and 14.2 mm (W), this cabinet lock is well-suited for installation in tight spaces. The lock itself has a panel to tongue depth of 20 mm, so it works well on thinner doors, such as filing cabinets.
Features and Benefits
• Panel cut out length of 17.2 mm
• Panel cut out width of 14.2 mm
• Panel to tongue depth of 20 mm
• Key unlocking method
The RS PRO Cabinet Lock and Key to Unlock is made for industrial and commercial settings, from leisure centres to offices and laboratories. The cam lock is plated with chrome, so it resists corrosion and withstands outdoor use. It's made of strong die-cast zinc alloy, which means it's able to resist hard pulls without breaking. The lock is easy to fix into place.
Panel to tongue depth of 20mm
Chrome finish
관련된 링크들
- RS PRO Chrome Die Cast Cabinet Lock, 20 mm Panel-to-Tongue 16.5 mm, Key Unlock
- RS PRO Chrome Die Cast Cabinet Lock, 20 mm Panel-to-Tongue 19.5 x 16.5 mm, Key Unlock
- RS PRO Silver Die Cast Cabinet Lock, 26 mm Panel-to-Tongue, Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock, 20 mm Panel-to-Tongue 16.2 x 14.2 mm, Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock, 13.5 mm Panel-to-Tongue 16.2 x 14.2 mm, Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock, 16.5 mm Panel-to-Tongue 20.2 x 17.2 mm, Key Unlock
- RS PRO Clear Die Cast Zinc Cabinet Lock, 24.5 mm Panel-to-Tongue 22.2 x 20.2 mm, Key Unlock
- RS PRO Silver Die Cast Triangular Lock, 25 mm Panel-to-Tongue, Key Unlock