RS PRO 8 Position 30 °, Knob Actuator 16 A

Subtotal (1 unit)*

₩35,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 59 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7675
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

RS PRO

Product Type

Cam Switch

Electrical Phase

1

Mount Type

Door Mount

Number of Positions

8

Terminal Type

Screw

Number of Poles

1

Angle of Throw

30 °

IP Rating

IP65

Contact Current

16A

Minimum Operating Temperature

-5°C

Contact Voltage

500V ac

Actuator Type

Knob

Maximum Operating Temperature

40°C

Standards/Approvals

EN 60947-3 and UL 508

Hazardous Area Certification

No

Length

50mm

Width

50mm

Depth

85.5mm

Mechanical Life

10000Cycles

COO (Country of Origin):
ES

RS PRO Single Pole 8 Position Rotary Cam Step Switch (500V/ 16A)


A tough and reliable rotary cam switch with Single Pole configuration and 8 selectable positions designed for harsh industrial environments. Constructed with Silver Alloy contacts for a long mechanical and electronic lifespan.

The 8 position cam switch is enclosed in a Thermoplastic casing for impact resistance with captive screw clamps for a secure installation, removable protection covers on all terminals and an IP rating of IP65 once installed providing excellent protection from dust, and water.

Easy to operate with knob actuation the 8 position cam switch features a plate size of 50mm x 50mm marked with symbols 0 to 7 and is easily connected using 2 x 4mm solid or 2 x 2.5mm flexible conductors. A hardwearing and reliable rotary cam switch ideal for industrial use.

Features and Benefits


Rotary cam switch

Single Pole configuration

8 positions

Marked 0 to 7

IP65 rated

Contact rating of 16 A

Voltage rating of 500Vac

Knob actuator

Class II double insulation

Operating temperature of -5 to +40°C

Short circuit protection

Pollution degree 3

Thermoplastic case

Plate dimensions of 50 x 50mm

Approvals and Standards: CE/ UKCA, EN 60947-3, UL508

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들