RS PRO 4 Position 30 °, Knob Actuator 16 A

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩56,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 92 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩56,600.00-
5 +₩46,580.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-3901
Distrelec 제품 번호:
304-14-201
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cam Switch

Electrical Phase

1

Number of Positions

4

Mount Type

Panel

Number of Poles

1

Terminal Type

Screw

Angle of Throw

30 °

IP Rating

IP20

Contact Current

16A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

55°C

Actuator Type

Knob

Standards/Approvals

IEC 60947

Hazardous Area Certification

No

Length

48mm

Width

48mm

Mechanical Life

5000000Operations

COO (Country of Origin):
HR

RS PRO Rotary Cam Switches


Introducing the range of RS PRO Rotary Cam Switches, ideal for use in industrial, trade, building, or engineering applications. Each switch from RS PRO offers reliability and optimum performance for industrial controls on hazardous machinery where safe operation is essential. They are designed for circuit connection, multistep, changeover, switching on and off as well as motor starting, making them versatile for use across a wide range of applications in a variety of different industries.

Features and Benefits:


  • The range of RS PRO rotary cam switches are ideal for controlling many different circuits with a single switch

  • Each cam switch offers several different positions that can be applied to a variety of different applications and tasks

  • Thanks to the door panel mounting with 4 screw fixings, each switch is quick and easy to install with minimal downtime

  • Designed to be durable and withstand even the toughest of environments, the switches are ideal for light to heavy-duty applications

  • The operating temperature ranges -25 to +55°C

  • Applications:


    Rotary cam switches are highly customisable products that can be used in a variety of environments where multiple switching operations are required, both for main circuits and auxiliary circuits. They are often used to directly start and stop motors within industrial and automation processes and machinery from a single switch to ensure safety and responsible working and can easily be configured in a multitude of contact sequences to suit the operator’s needs. Rotary cam switches can be used for:

  • Dangerous equipment such as motors that require human intervention to operate

  • Public buildings to control lighting in restrooms, corridors, etc

  • Approvals & Certification:


  • IEC 60947

  • C22.2 No.14

  • IP20 rated (Frontal Protection)

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들