RS PRO 2 Position 90 °, Knob Actuator 16 A

Subtotal (1 unit)*

₩34,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
  • 추가로 2027년 1월 26일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7665
Distrelec 제품 번호:
304-19-242
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cam Switch

Series

RS PRO

Electrical Phase

1

Number of Positions

2

Mount Type

Door Mount

Terminal Type

Screw

Number of Poles

1

Angle of Throw

90 °

IP Rating

IP65

Contact Current

16A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Actuator Type

Knob

Contact Voltage

500V ac

Length

50mm

Depth

74mm

Width

50mm

Hazardous Area Certification

No

Standards/Approvals

EN 60947-3 and UL 508

Mechanical Life

10Cycles

COO (Country of Origin):
ES

RS PRO Single Pole 2 Position 90° Rotary Cam Switch (500V/ 16A)


A tough and reliable 90° rotary cam switch with SPST (Single Pole Single Throw) On-Off configuration designed for harsh industrial environments. Constructed with Silver Alloy contacts for a long mechanical and electronic lifespan.

The SPST cam switch is enclosed in a Thermoplastic casing providing impact resistance with captive screw clamps for a secure installation, removable protection covers on all terminals and an IP rating of IP65 once installed providing excellent protection from dust, and water.

Easy to operate with knob actuation the cam switch features a plate size of 50mm x 50mm marked with symbols I and 0 and is easily connected using 2 x 4mm solid or 2 x 2.5mm flexible conductors. A tough and reliable rotary cam switch ideal for industrial use.

Features and Benefits


90° rotary cam switch

SPST configuration (On-Off)

2 positions

IP65 rated

Contact rating of 16 A

Voltage rating of 500Vac

Knob actuator

Class II double insulation

Operating temperature of -5 to +40°C

Short circuit protection

Pollution degree 3

Thermoplastic case

Plate dimensions of 50 x 50mm

Approvals and Standards: CE/ UKCA, EN 60947-3, UL508

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들