Eaton 3 Position, Knob Actuator 32 A
- RS 제품 번호:
- 229-9399
- 제조사 부품 번호:
- 215224 T3-4-8902/I2
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩244,960.00
일시적 품절
- 2026년 11월 24일 부터 12 개 단위 배송
- 추가로 2026년 12월 15일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩244,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9399
- 제조사 부품 번호:
- 215224 T3-4-8902/I2
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | T3 | |
| Product Type | Cam Switch | |
| Mount Type | Surface Mount | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Actuator Type | Knob | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Depth | 100mm | |
| Length | 180mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series T3 | ||
Product Type Cam Switch | ||
Mount Type Surface Mount | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Actuator Type Knob | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Depth 100mm | ||
Length 180mm | ||
Eaton Rotary Switch, 690V AC Rated Voltage, IP65 Rating - 215224 T3-4-8902/I2
With this rotary switch from Eaton, changing the source of your power supply is done with just a flick of the wrist. As a maintained, three-position switch, you can use it to move over to an emergency supply such as a generator during outages. Alternatively, it's handy when you need to change between different power levels or modes, manually activate a star-delta motor starter or disconnect a motor on a branch circuit. With a thumb grip and a 60° angle of rotation, getting a handle on the unit is easy.
Features & Benefits
• Fully insulated to keep you safe from shocks
• Mechanical lifespan of 500,000 operations indicates it's durable
• Climatic proofing to work dependably in humid environments
• IP65 rating means it's dust-tight and resistant to water jets from any angle
• Integrated mounting frame with screw holes for simple and speedy installation on a floor, wall or panel
What motor types can I control with this rotary switch?
This rotary switch handles single-phase and three-phase motors with horsepower ratings between 1.5 and 10HP, making it handy for industrial machines such as conveyors, pumps and blowers.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 3 Position 60 °, Knob Actuator 63 A
- Eaton 3 Position 60 °, Knob Actuator 32 A
- Eaton 3 Position, Knob Actuator 32 A
- Eaton 6 Position 90 °, Knob Actuator 32 A
- Eaton 6 Position 45 °, Knob Actuator 32 A
- Eaton 7 Position 90 °, Knob Actuator 32 A
- Eaton 4 Position 45 °, Knob Actuator 32 A
- Eaton 2 Position 90 °, Knob Actuator 32 A