Eaton 3 Position, Knob Actuator 32 A
- RS 제품 번호:
- 229-9277
- 제조사 부품 번호:
- 035760 T3-4-8440/E
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩156,140.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩156,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9277
- 제조사 부품 번호:
- 035760 T3-4-8440/E
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | T3 | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Contact Voltage | 690V | |
| Actuator Type | Knob | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Width | 90mm | |
| Length | 75mm | |
| Standards/Approvals | RoHS | |
| Depth | 61mm | |
| Mechanical Life | 0.5Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series T3 | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Contact Voltage 690V | ||
Actuator Type Knob | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Width 90mm | ||
Length 75mm | ||
Standards/Approvals RoHS | ||
Depth 61mm | ||
Mechanical Life 0.5Cycles | ||
Eaton Cam Switch, 32A Maximum Current, 690V Maximum Voltage - 035760 T3-4-8440/E
This cam switch is designed for reliable and efficient operation in various electrical applications. With a maximum current of 32A and a voltage rating of up to 690V AC, this electrical switch can handle demanding tasks. It features a flush mount design, ensuring it integrates seamlessly into control panels, and is equipped with a short thumb grip actuator for easy operation.
Features & Benefits
• 3P configuration allows for versatile connection options
• Multi-speed functionality supports various operational needs
• IP65 rating provides protection against dust and moisture
• Maintained contacts enhance reliability during operation
• 60° angle of throw simplifies switching between positions
• Screw terminal type ensures secure connections and easy installation
Applications
• Utilised in industrial automation systems
• Ideal for controlling motor functions
• Suitable for agricultural machinery and equipment
• Employed in commercial electrical panels
• Used for motor disconnection in HVAC
What is the operational voltage range for this device?
The device can operate safely under a voltage of up to 690V AC, making it suitable for high-voltage applications such as industrial machinery and operational systems.
How is the mounting process handled for this switch?
Featuring a flush mount design, the switch can be securely integrated into control panels, allowing for a clean and professional installation.
What special features does the actuator incorporate?
The short thumb grip actuator simplifies the process of switching between positions, allowing for quick and efficient operation while ensuring user comfort.
What are the environmental considerations for this switch?
Designed to withstand conditions including damp heat, it is rated for operation in ambient temperatures ranging from -25°C to +50°C, ensuring functionality in diverse environments.
How many contact positions does this device offer?
The switch provides three distinct positions, which include one off position and two operational settings, enabling flexible control of electrical circuits.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 6 Position 90 °, Knob Actuator 32 A
- Eaton 7 Position 90 °, Knob Actuator 32 A
- Eaton 4 Position 45 °, Knob Actuator 32 A
- Eaton 2 Position 90 °, Knob Actuator 32 A
- Eaton 1 Position 90 °, Knob Actuator 32 A
- Eaton 3 Position, Knob Actuator 32 A
- Eaton 6 Position 45 °, Knob Actuator 32 A
- Eaton 8 Position 60 °, Knob Actuator 32 A