Eaton 6 Position 90 °, Knob Actuator 32 A
- RS 제품 번호:
- 271-3965
- 제조사 부품 번호:
- 002539 T3-3-8048/E
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩158,840.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩158,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-3965
- 제조사 부품 번호:
- 002539 T3-3-8048/E
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T3 | |
| Electrical Phase | 3 | |
| Number of Positions | 6 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Knob | |
| Depth | 54mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 61mm | |
| Length | 102mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T3 | ||
Electrical Phase 3 | ||
Number of Positions 6 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Knob | ||
Depth 54mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 61mm | ||
Length 102mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T3
Degree of protection Front IP65
관련된 링크들
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Rotary Knob Actuator 20 A
- Eaton 7 Position 90 °, Knob Actuator 32 A
- Eaton 2 Position 90 °, Knob Actuator 32 A
- Eaton 1 Position 90 °, Knob Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 7 Position 90 °, Knob Actuator 20 A