Eaton 3 Position, Toggle Actuator 20 A
- RS 제품 번호:
- 252-592
- 제조사 부품 번호:
- 197416 T0-4-8410/SE2
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩466,240.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩466,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-592
- 제조사 부품 번호:
- 197416 T0-4-8410/SE2
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller T0 | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Width | 200mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Length | 250mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller T0 | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Width 200mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
Length 250mm | ||
제외
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is engineered for reliability and performance, making it ideal for industrial and commercial applications. Designed with a robust two-pole configuration, this switch guarantees safe and efficient operation, with a rated uninterrupted current of 20 A. Its sleek yet sturdy design allows for seamless integration into control panels, ensuring that safeguarding electrical circuits is both straightforward and effective. The switch's impressive IP65 rating offers significant protection against dust and water ingress, allowing for versatile deployments in challenging environments. With a strong emphasis on thermal stability and corrosion resistance, this switch adheres strictly to international safety standards, ensuring peace of mind for both manufacturers and users alike. Furthermore, the elegant toggle actuator facilitates smooth operation, enhancing user experience while maintaining superior functionality.
Delivers reliable performance in demanding applications
Manufactured with a two-pole configuration for versatile use
Features an IP65 rating for exceptional dust and moisture protection
Toggle actuator enables intuitive operation for users
Constructed to meet international safety standards
관련된 링크들
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 100 A
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series