Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

₩600,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩600,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-676
제조사 부품 번호:
197463 T3-4-8410/SE2
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Number of Poles

2

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Width

200mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Hazardous Area Certification

No

Length

250mm

Depth

200mm

제외

COO (Country of Origin):
GB
The Eaton Moeller series T3 Main switch is engineered for exceptional reliability and performance, making it an essential component for demanding applications. With a two-pole configuration and a robust design, the switch is rated at 32 A, ideal for ensuring safe and efficient circuit management. Enhanced with a degree of protection rated at IP65, it is built to withstand harsh environments while providing superior corrosion resistance. The toggle actuator offers effortless operation, allowing for intuitive control at all times. Its certifications underline compliance with stringent international standards, ensuring peace of mind for users. The series T3 switch seamlessly fits into various setups, showcasing both functionality and aesthetic appeal.

Offers a reliable two-pole design for enhanced circuit control

Constructed to comply with international standards for safety and performance

Variable installation options allow adaptation to different settings

Meets essential corrosion resistance criteria, ensuring longevity

IP65 rating guarantees protection against dust and water ingress

Toggle actuator facilitates easy manual operation

Lightweight design simplifies handling and installation procedures

Features detailed installation instructions and resources for user convenience

관련된 링크들