Eaton 1 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

₩400,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩400,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-594
제조사 부품 번호:
197427 T0-2-15323/SE1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Moeller Series

Mount Type

Surface

Number of Positions

1

Number of Poles

3

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Length

200mm

Width

200mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Hazardous Area Certification

No

Depth

200mm

제외

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main switch is designed for optimal performance in demanding electrical environments. With a robust three-pole structure and a dependable 20 A rating, this switch offers reliable operation for a variety of applications. Its innovative toggle actuator allows for effortless control, ensuring that users can swiftly switch between on and off positions. Built to meet stringent IEC/EN standards, the switch not only guarantees safety but also enhances system reliability. Encased in a durable steel enclosure with a high degree of protection, the T0 Main switch provides superior resistance to dust and moisture, making it suitable for both industrial and commercial settings. This product is an excellent choice for professionals seeking a dependable switching solution.

Three-pole configuration for versatile application

IP65 rated, ensuring protection against dust and low-pressure water jets

Toggle actuator for easy and intuitive operation

Designed to meet IEC/EN standards for enhanced safety

Steel enclosure providing durability in harsh environments

Lightweight design for easy installation and handling

Certified for electromagnetic compatibility, ensuring reliable performance

Offers corrosion resistance for long-lasting use in various conditions

Complies with rigorous testing protocols, ensuring quality and safety

관련된 링크들