HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyamide 6 SBPA Series
- RS 제품 번호:
- 251-7648
- 제조사 부품 번호:
- 161-42150 SBPA6
- 제조업체:
- HellermannTyton
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
₩59,500.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩59,500.00 | ₩1,984.00 | - |
| 5 - 9 | ₩56,540.00 | ₩1,884.00 | 4% |
| 10 - 24 | ₩53,560.00 | ₩1,786.00 | 9% |
| 25 - 49 | ₩50,560.00 | ₩1,686.00 | 15% |
| 50 + | ₩47,600.00 | ₩1,586.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7648
- 제조사 부품 번호:
- 161-42150 SBPA6
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Natural | |
| Nominal Diameter | 6mm | |
| Material | Polyamide 6 | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 40mm | |
| Wall Thickness | 0.8mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 30m | |
| Series | SBPA | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Natural | ||
Nominal Diameter 6mm | ||
Material Polyamide 6 | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 40mm | ||
Wall Thickness 0.8mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, UL | ||
Length 30m | ||
Series SBPA | ||
- COO (Country of Origin):
- GB
HellermannTyton SBPA Series Spiral Cable Wrap, Natural, PA 6 - 161-42150 SBPA6
This spiral cable wrap by HellermannTyton is designed with a 6 mm internal diameter. It offers a natural colour and is made of high-quality PA 6 material. The spiral binding structure provides a fast, flexible, and effective solution for organizing and protecting cables and hoses.
Features & Benefits
• Organises and protects cables and hoses efficiently
• High abrasion resistance ensures durability
• Cables can branch out at any point for versatile configurations
• Accommodates loom sises ranging from 1.5mm to 150mm.
Applications
• Ideal for cable management in automation, electronics, electrical, and mechanical industries
• Suitable for organizing and protecting cables in various equipment setups
• Provides effective cable bundling and protection against wear and tear
• Ensures easy organisation and maintenance of cables in industrial settings
Can it accommodate cables of varying sises?
Yes, it can accommodate cables ranging from 1.5mm to 150mm in diameter.
Will it protect cables from abrasion and damage?
It offers high abrasion resistance to protect cables effectively.
Is it suitable for retrofitting in existing setups?
Yes, it is suitable for retrofitting and offers flexibility in application.
Can cables branch out at any point using this spiral wrap?
Yes, the spiral design allows cables to branch out at any desired point.
Is it suitable for use in harsh industrial environments?
Yes, it provides excellent protection and organisation for cables in industrial settings.
관련된 링크들
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyamide 6 SBPA Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyamide 6 SBPA Series
- HellermannTyton Spiral Cable Wrap, 8 mm 1.6 mm Cable Diameter Polyamide 6 SBPA Series
- HellermannTyton Spiral Cable Wrap, 150 mm 150 mm Cable Diameter Polyamide 6 SBPA16 Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyamide 6 SBPAV0 Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polypropylene HWPPAB Series
- HellermannTyton Spiral Wrap, 42 mm 40 mm Cable Diameter Polypropylene HWPP40 Series