HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polypropylene HWPPAB Series
- RS 제품 번호:
- 251-7654
- 제조사 부품 번호:
- 161-67200 HWPPAB16
- 제조업체:
- HellermannTyton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
₩62,860.00
재고있음
- 추가로 2026년 11월 16일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 - 4 | ₩62,860.00 | ₩2,514.00 |
| 5 - 9 | ₩59,700.00 | ₩2,388.00 |
| 10 - 24 | ₩56,580.00 | ₩2,264.00 |
| 25 - 49 | ₩53,420.00 | ₩2,136.00 |
| 50 + | ₩52,360.00 | ₩2,094.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7654
- 제조사 부품 번호:
- 161-67200 HWPPAB16
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 14mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 40mm | |
| Wall Thickness | 800μm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Length | 25m | |
| Series | HWPPAB | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 14mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 40mm | ||
Wall Thickness 800μm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Length 25m | ||
Series HWPPAB | ||
- COO (Country of Origin):
- GB
The HellermannTyton HWPPAB range of flexible harness protection is designed to protect cables when routed through areas where movement and vibration is experienced. The design allows a high degree of flexibility without the risk of crushing, creasing or splitting with the additional advantage of anti-bacterial protection.
Polypropylene material with anti-bacterial additive
Continuous operating temp -60°C to +110°C
Intermittent temp 140°C
Anti-bacterial 99.99%
Tensile strength 25 Mpa
관련된 링크들
- HellermannTyton Spiral Cable Wrap, 40 mm 9 mm Cable Diameter Polypropylene HWPPAB Series
- HellermannTyton Spiral Wrap, 42 mm 40 mm Cable Diameter Polypropylene HWPP40 Series
- HellermannTyton Spiral Cable Wrap, 9 mm 9 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 21 mm 21 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series