HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- RS 제품 번호:
- 251-7642
- 제조사 부품 번호:
- 161-41151 SBPE6 BK
- 제조업체:
- HellermannTyton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
₩53,100.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 19 개 단위 배송
- 추가로 2026년 12월 22일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 - 4 | ₩53,100.00 | ₩1,770.00 |
| 5 - 9 | ₩50,440.00 | ₩1,682.00 |
| 10 - 24 | ₩47,800.00 | ₩1,594.00 |
| 25 - 49 | ₩45,140.00 | ₩1,504.00 |
| 50 + | ₩42,480.00 | ₩1,416.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7642
- 제조사 부품 번호:
- 161-41151 SBPE6 BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 6mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 40mm | |
| Wall Thickness | 1.2mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, RoHS | |
| Length | 30m | |
| Series | SBPE | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 6mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 40mm | ||
Wall Thickness 1.2mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, RoHS | ||
Length 30m | ||
Series SBPE | ||
- COO (Country of Origin):
- GB
HellermannTyton SBPE Series Spiral Cable Wrap, Black, Polyethylene - 161-41151 SBPE6 BK
This spiral cable wrap by HellermannTyton is a durable and flexible cable management solution made of Polyethylene in black colour. It has an internal diameter of 6 mm and can accommodate cables with a minimum diameter of 7.5 mm and a maximum bundle diameter of 40 mm. It ensures high-quality cable organisation with ease of installation.
Features & Benefits
• Black colour ensures a sleek and professional look for cable organisation
• Polyethylene material provides durability and flexibility
• Internal diameter of 6 mm suitable for various cable sises
• Accommodates cables with a minimum diameter of 7.5 mm and a maximum bundle diameter of 40 mm
• Easy-to-install design for quick and efficient cable management
Applications
• Ideal for organizing cables in automation, electronics, electrical, and mechanical industries
• Used for managing cables in tight spaces with different diameters
Can it accommodate cables of different sises?
Yes, it can handle cables with a minimum diameter of 7.5 mm and a maximum bundle diameter of 40 mm.
Will it provide a professional look to cable organisation?
Yes, the black colour and Polyethylene material ensure a sleek and professional appearance.
Is it easy to install?
Yes, the spiral cable wrap has an easy-to-install design for quick and efficient cable management.
관련된 링크들
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 8 mm 1.6 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 100 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE4D Series