CK Cable Rod 10 x Fibreglass Composite Rods of 33 cm, 1 x 5 mm Adapter, 1 x Cable Hook, 1 x Coiled Steel Flexi Lead 190

Subtotal (1 set)*

₩65,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 54 개 단위 배송
  • 추가로 2026년 11월 17일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩65,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-6699
제조사 부품 번호:
T5411
제조업체:
CK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CK

Product Type

Cable Rod

Kit Contents

10 x Fibreglass Composite Rods of 33 cm, 1 x 5 mm Adapter, 1 x Cable Hook, 1 x Coiled Steel Flexi Lead 190 mm, 5 mm Ø 1 x Mini Eye and Ring

Standards/Approvals

No

제외

COO (Country of Origin):
TW

CK MightyRod Tool Box Cable Rod Set 3.3m, Fibreglass Composite Kit Contents - T5411


This cable rod is a fibreglass composite tool designed to assist routing and retrieving low-voltage conductors in confined spaces. Supplied as a kit, it provides a selection of attachments and a flexible lead to adapt to different cable routing tasks, offering a portable solution for installers and maintenance technicians working in conduit runs and voids.

Features and Benefits:


• 33cm rods provide modular reach and controlled insertion
• 5mm adaptor enables secure attachment of accessories
• Coiled steel flexi lead 190mm delivers flexible end reach

Applications


• Suitable for pulling low-voltage cables through conduit
• Used with small accessories for wiring in voids
• Ideal for routing in confined or congested spaces

What components are included in the kit?


The kit contains ten fibreglass composite rods of 33cm, a 5mm adaptor, a cable hook, a coiled steel flexi lead 190mm, and a 5mm mini eye and ring.

How can the attachments be used for different tasks?


The 5mm adaptor allows interchange of the cable hook and the 5mm mini eye and ring to switch between hooking, pulling and threading functions.

관련된 링크들