CK Cable Rod 1 x Domed Bullet, 1 x Flat Bullet, 1 x Flexi Lead, 1 x Gender Changer, 1 x Hook, 1 x In-line Swivel, 1 x

Subtotal (1 set)*

₩184,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩184,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-6701
제조사 부품 번호:
T5421
제조업체:
CK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CK

Product Type

Cable Rod

Kit Contents

1 x Domed Bullet, 1 x Flat Bullet, 1 x Flexi Lead, 1 x Gender Changer, 1 x Hook, 1 x In-line Swivel, 1 x Ring, 1 x Rod SpriaFlex 4 mm Ø, 2 x 1 m Rods 7 mm Ø, 7 x 1m Rods 6 mm Ø

Standards/Approvals

No

제외

COO (Country of Origin):
TW

CK MightyRods PRO 10m - T5421


This cable rod provides a modular toolkit for guiding and retrieving cables through conduits and confined spaces. The kit contains a selection of heads and connectors Plus a mix of flexible and rigid rods to adapt to different runs, offering a practical alternative to conventional fish tape for electrical installers and maintenance technicians.

Features and Benefits:


• Rod SpriaFlex 4mm Ø for flexible navigation and reduced snags
• 1m 6mm rods pack and 1m 7mm rods pack for sectional reach
• Includes in-line swivel to reduce torque transfer during pulling
• Kit Contents : 1 x Spira-FLEX

Applications


• Suitable for pulling cables through electrical conduit as a fish tape alternative
• Ideal for adapting connections using the gender changer during installations
• Used with hook and ring components for retrieval in voids

What attachment options are included for varying cable ends?


The kit contains a domed bullet, flat bullet, flexi lead and a gender changer to fit different conductor profiles.

How is torque managed when feeding through bends?


An in-line swivel is supplied to decouple rotational forces between rod sections and end fittings.

관련된 링크들