CK Cable Rod 10 x Fibreglass Composite Rods, 1 x 5 mm Adapter, 1 x Cable Hook, 1 x Coiled Steel Flexi Lead 190 mm, 5 mm
- RS 제품 번호:
- 184-6698
- Distrelec 제품 번호:
- 300-12-766
- 제조사 부품 번호:
- T5410
- 제조업체:
- CK
Subtotal (1 set)*
₩182,580.00
재고있음
- 추가로 2026년 11월 09일 부터 19 개 단위 배송
- 추가로 2026년 11월 10일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 + | ₩182,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6698
- Distrelec 제품 번호:
- 300-12-766
- 제조사 부품 번호:
- T5410
- 제조업체:
- CK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CK | |
| Product Type | Cable Rod | |
| Kit Contents | 10 x Fibreglass Composite Rods, 1 x 5 mm Adapter, 1 x Cable Hook, 1 x Coiled Steel Flexi Lead 190 mm, 5 mm Ø 1 x Mini Eye and Ring | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CK | ||
Product Type Cable Rod | ||
Kit Contents 10 x Fibreglass Composite Rods, 1 x 5 mm Adapter, 1 x Cable Hook, 1 x Coiled Steel Flexi Lead 190 mm, 5 mm Ø 1 x Mini Eye and Ring | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
CK MightyRod Cable Rod Set 10m - T5410
This cable rod is a non-conductive tool designed to assist in routing and positioning electrical and communication cables in confined or congested spaces. Supplied as a kit, it brings together multiple rod segments and several fittings to enable insertion, guidance and retrieval operations where flexible reach and electrical isolation are required.
Features and Benefits:
• 190mm coiled steel flexi lead provides secure flexible connection
• 5mm adaptor enables compatibility with small-diameter fittings
• Fibreglass composite rods deliver torsional stiffness for extended reach
• 5mm adaptor enables compatibility with small-diameter fittings
• Fibreglass composite rods deliver torsional stiffness for extended reach
Applications
• Suitable for routing cables through ducts and conduits
• Ideal for installations in busy, high-traffic corridors
• Used for manoeuvring small or looped cable ends with hooks
• Ideal for installations in busy, high-traffic corridors
• Used for manoeuvring small or looped cable ends with hooks
What components are included to attach accessories?
The kit contains a cable hook, a 5mm adaptor and a 5mm Ø mini eye and ring for accessory attachment.
How many rod segments are provided and how do they connect?
Ten fibreglass composite rod segments are supplied and are designed to Interlink to form a continuous reach.
관련된 링크들
- CK Cable Rod 10 x Fibreglass Composite Rods of 33 cm, 1 x 5 mm Adapter, 1 x Cable Hook, 1 x Coiled Steel Flexi Lead 190
- CK Cable Rod 1 x Flexi Lead, 1 x Hook, 1 x Ring, 5 x 1 m Rods of 6 mm Ø
- CK Cable Rod 2 x Rods of 7 mm Ø
- CK Cable Rod 2 x Rods of 6 mm Ø
- CK Cable Rod 1 X Hook, 1 X Gender Changer, 1 X Flexi Lead, 1 X Flat Bullet, 1 X Domed Bullet, 1 X Ring, 1 X In-Line
- CK Cable Rod 1 x Domed Bullet, 1 x Flat Bullet, 1 x Flexi Lead, 1 x Gender Changer, 1 x Hook, 1 x In-line Swivel, 1 x
- Cable Rods
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods