Phoenix Contact Cable Marker Carrier for Cable
- RS 제품 번호:
- 557-440
- 제조사 부품 번호:
- 0830720
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
₩182,540.00
일시적 품절
- 2026년 10월 30일 부터 1 개 단위 배송
- 추가로 2026년 11월 20일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩182,540.00 | ₩1,826.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 557-440
- 제조사 부품 번호:
- 0830720
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Cable Marker Carrier | |
| For Use With | Cable | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Series | KMK HP (25X6) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Cable Marker Carrier | ||
For Use With Cable | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Series KMK HP (25X6) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker carrier is designed for efficient marking and bundling of conductors and cables used in various applications, particularly within the railway industry. With a transparent finish, it allows for easy visibility of insert labels, making identification straightforward. The assembly process utilises cable ties, ensuring a secure fit on cables with a diameter of 6 mm or more. Built from high-quality materials, this marker carrier guarantees protection against dirt and other environmental factors, making it an ideal solution for indoor use. Whether you're managing wiring systems in commercial settings or complex rail applications, this product is tailored to meet your needs while adhering to rigorous safety standards.
Constructed with a transparent PC material for optimal visibility of labels
Compatible with cables ranging from 6 mm to 50 mm in diameter
Offers a reliable assembly method using durable cable ties
Designed with eyelets for easy attachment and secure mounting
Resistant to a variety of environmental conditions, ensuring long-lasting usage
Meets stringent fire protection and safety standards within the railway sector
Halogen-free components contribute to environmentally friendly usage
Suitable for operation in extreme temperature ranges up to 125 °C
관련된 링크들
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Marker Carrier Cable
- Phoenix Contact Cable Marker Carrier
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable