Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS 제품 번호:
- 520-023
- 제조사 부품 번호:
- 0827079
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
₩60,120.00
제조사가 재고 비축중
- 2026년 11월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩60,120.00 | ₩120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 520-023
- 제조사 부품 번호:
- 0827079
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG 3/12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG 3/12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is designed for efficient labelling in various wiring applications, ensuring clarity and organisation in your setup. Constructed from durable PVC, the transparent marker allows for easy visibility of inserted labels, making identification straightforward. Ideal for conductors with a diameter between 4 to 7 mm, this innovative marker carrier employs a practical slide-on mounting type that simplifies installation. Whether you're working on a project at home or in an industrial environment, this product enhances both functionality and aesthetics, giving you peace of mind that your wiring is accurately marked and easy to manage. With its RoHS compliance and robust construction, it meets the highest standards for environmental safety and operational reliability.
Innovative design caters to various conductor diameters
Transparent material enhances label visibility and identification
Robust construction from PVC ensures long-lasting use
Easy slide-on mounting simplifies installation and replacement
Versatile for both residential and industrial applications
Maintains compliance with stringent RoHS standards
관련된 링크들
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact for Conductor Marker Carrier
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series