Phoenix Contact Cable Marker Carrier Strip for Cable Marker

Subtotal (1 pack of 100 units)*

₩28,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 8,300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
100 +₩280.00₩28,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
661-8913
제조사 부품 번호:
1013847
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Cable Marker Accessory

Accessory Type

Cable Marker Carrier Strip

For Use With

Cable Marker

Material

Polyvinyl Chloride

Standards/Approvals

No

Series

PATG 1/23

COO (Country of Origin):
DE

Phoenix Contact Cable Marker Accessory, PVC Carrier Strip, 1.5 to 2.5mm Conductor Diameter - PATG 1/23 - 1013847


Take the guesswork out of identifying your conductors with this cable marker carrier strip from Phoenix Contact. The handy unit holds a label firmly in place, for easy wire spotting in your control cabinet. This helps to simplify maintenance and repair jobs.

Assembly is a piece of cake, as you simply slide the strip into place. There's no need to squint, thanks to its translucent colour that lets you read your label easily. A scratch-proof surface makes sure you stay in the picture by keeping the component blemish-free.

You'll find carrier strips like this used in most industrial control cabinets and distribution boards. This product meets UL 94-V0 flammability standards, which means it's flame-retardant and will only burn for a brief period in the event of a fire.

Features & Benefits


• Broad operating temperature range between -50°C and +80°C, for compatibility with challenging environments

• Length of 23mm, offering a generous labelling area

• Light weight of 0.27g puts minimal strain on conductors

• Durable PVC construction that's long-lasting and corrosion-resistant, so suitable to use in harsh locations

관련된 링크들