Phoenix Contact 14111 Series Brass Brass Cable Gland, M50 Thread, 27 mm min., 38 mm max., IP69, IP66, IP68

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩55,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 86 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩55,500.00
10 +₩51,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-181
제조사 부품 번호:
1411168
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Cable Gland

Thread Size

M50

Maximum Cable Diameter

38mm

Minimum Cable Diameter

27mm

Material

Brass

Colour

Brass

Series

14111

IP Rating

IP69, IP66, IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

cUL, cULus, UL

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is designed to provide a reliable and secure conduit for cables in standard applications. Made from nickel plated brass, it combines durability and design, ensuring excellent performance in various settings. The product accommodates external cable diameters ranging from 27 mm to 38 mm, making it versatile for different installations.

Crafted from high quality nickel plated brass for enhanced durability

Offers a superior degree of protection against environmental challenges

Accommodates a wide range of cable diameters for versatile applications

Engineered to withstand extreme temperatures for reliable operation

Designed with an easy assembly process for quick installations

Provides effective strain relief for secure cable connections

Supports multiple certification standards for assured safety and quality

관련된 링크들