Phoenix Contact 14111 Series Brass Brass Cable Gland, PG42 Thread, 30 mm min., 38 mm max., IP69, IP68, IP67
- RS 제품 번호:
- 269-270
- 제조사 부품 번호:
- 1411179
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
10개 더 담고 ₩63,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩79,620.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩79,620.00 | - |
| 10 + | ₩73,260.00 | ₩63,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-270
- 제조사 부품 번호:
- 1411179
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Thread Size | PG42 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 14111 | |
| IP Rating | IP69, IP68, IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, cULus, DNV, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Thread Size PG42 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Brass | ||
Colour Brass | ||
Series 14111 | ||
IP Rating IP69, IP68, IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, cULus, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to ensure robust sealing and secure connections for your cabling needs. Built to withstand challenging environments, this product features a construction of brass with a nickel plated finish, offering enhanced durability and corrosion resistance. The IP66, IP68, and IP69 ratings ensure that your cabling remains protected from dust and water ingress, making it an ideal choice for industrial applications.
Designed for easy installation with specified torque settings
Constructed from brass for excellent tensile strength
Offers protection against water and dust with IP66 and IP68 ratings
Versatile external cable diameter compatibility ensures broad usage
Temperature resilient for operation in extreme conditions
Nickel plated finish enhances longevity and corrosion resistance
Facilitates secure and reliable connections for optimal performance
관련된 링크들
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland, PG42 Thread, 38 mm min., 30 mm max., IP66, IP68, IP69
- Phoenix Contact 14111 Series Brass Brass Cable Gland, PG48 Thread, 34 mm min., 44 mm max., IP66, IP69, IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland, M63 Thread, 32 mm min., 42 mm max., IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland, M50 Thread, 27 mm min., 38 mm max., IP69, IP66, IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland, M50 Thread, 24 mm min., 35 mm max., IP68
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland, PG48 Thread, 34 mm min., 44 mm max., IP67, IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland, PG42 Thread, 30 mm min., 38 mm max., IP68
- Phoenix Contact 14111 Series Silver Brass Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP66, IP68, IP69