Energizer EN93 1.5 V Zinc Manganese Dioxide C Battery

Subtotal (1 pack of 2 units)*

₩10,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 224 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
2 +₩5,050.00₩10,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-2678
제조사 부품 번호:
7638900297324
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Series

EN93

Product Type

C Battery

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

IEC Code

LR14

Number of Batteries

2

Termination Type

Flat Contact

Battery Size

C

Standards/Approvals

IEC

Weight

66.2g

Height

50mm

Diameter

26.2mm

제외

Energizer EN93 Series C Battery, 1.5V Nominal Voltage, C Size - 7638900297324


This C battery is a zinc-manganese dioxide alkaline cell designed to supply 1.5 V for a range of industrial and consumer devices. It operates across a broad temperature span and is intended for continuous and intermittent discharge scenarios, offering a long shelf life and a plastic‑labelled jacket for identification.

Features and Benefits:


• Nominal voltage 1.5 V for consistent device operation
• Typical internal resistance 150-300 mΩ enabling stable current delivery
• Shelf life 10 years at 21 °C for extended storage readiness
• Operating range −18 °C to 55 °C for varied environmental use
• Flat contact termination for straightforward flat Terminal connections
• No added MERCURY or cadmium, reducing hazardous material content

Applications


• Suitable for portable audio equipment requiring steady current
• Ideal for toys with intermittent daily usage patterns
• Used with lighting devices that demand continuous discharge
• Can be used in industrial instruments needing IEC‑approved cells
• Appropriate for general‑purpose devices accepting C‑size batteries

How much does each cell weigh?


Each cell has a typical mass of 66.2 g.

What Terminal type should device holders accommodate?


Device holders must accept flat contact terminals for correct connection.

What is the acceptable ambient temperature range for operation?


The cell functions between −18 °C and 55 °C.

How is capacity characterised during discharge testing?


Capacity profiling is based on continuous discharge to 0.8 V at 21 °C with varying loads.

Which standards classification applies to these cells?


The cells conform to IEC LR14 designation and related industry dimensions.

관련된 링크들