Energizer EN22 Zinc Manganese Dioxide 9V Battery

Subtotal (1 unit)*

₩10,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 615 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-2664
제조사 부품 번호:
7638900297409
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Series

EN22

Product Type

9V Battery

Chemistry

Zinc Manganese Dioxide

IEC Code

6LF22

Number of Batteries

1

Termination Type

Miniature Snap

Weight

45g

Standards/Approvals

IEC-6LF22, ANSI-1604A

Width

26.5mm

Height

46.4mm

Depth

17.5mm

제외

Energizer EN22 Series 9V Battery, 26.50mm Width, 46.40mm Height - 7638900297409


This 9V battery provides a compact, single-cell power source for devices requiring a nominal 9.0 volts and functions reliably across typical indoor environments. It uses a zinc-manganese dioxide chemistry and is suited to intermittent and continuous loads where a miniature snap Terminal connection is required. The cell is manufactured to recognised designation standards and is offered with a multi-year shelf life at controlled temperature.

Features and Benefits:


• Zinc-manganese dioxide chemistry for steady voltage delivery
• Operates between -18°C and 55°C for wide ambient use
• Shelf life of 5 years at 21°C reduces replacement frequency
• Continuous discharge behaviour characterised up to common drain rates
• Miniature snap terminals ensure secure, quick connection

Applications


• Suitable for smoke detector backups with periodic pulses
• Ideal for handheld test instruments and meters
• Used with small radios and clock radios for mains-independent operation
• Can be used for toys with intermittent duty cycles

What is the typical mass of the cell?


The single-cell mass is 45 g which aids portability and handling.

Which industry designations cover compatibility?


The cell conforms to IEC-6LF22 and ANSI-1604A standards for interchangeability.

How does the Terminal type affect installation?


The miniature snap Terminal permits fast installation and firm electrical contact in standard housings.

What are typical operating performance conditions?


Performance data are provided for continuous discharge to 4.8 volts at 21°C across several drain currents and pulsed loads.

관련된 링크들