Energizer 337 Button Battery, 1.55 V, 4.8 mm Diameter

Subtotal (1 pack of 10 units)*

₩39,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 71 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩39,600.00₩3,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
683-363
제조사 부품 번호:
7638900063905
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Battery Size

337

Product Type

Button Battery

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Battery Capacity

8mAh

Diameter

4.8mm

Termination Type

Flat Contact

Height

1.65mm

Standards/Approvals

IEC 60086-3

Weight

130mg

제외

COO (Country of Origin):
JP

Energizer Button Battery, 1.55V Nominal Voltage, 8mAh Battery Capacity - 7638900063905


This button battery is a miniature silver‑oxide cell designed to supply stable 1.55 V power for small electronic devices operating at low to moderate drain. It is intended for applications that demand Compact energy sources with predictable discharge behaviour and minimal self‑discharge over extended storage periods.

Features and Benefits:


• Silver‑oxide chemistry delivers consistent nominal voltage during use
• 8 mAh capacity supports prolonged operation under light loads
• Low self‑discharge preserves charge for long shelf life
• Flat contact termination enables secure surface mating
• Compliant with IEC 60086‑3 for standardised safety criteria

Applications


• Suitable for precision timepieces requiring Compact power
• Used with small medical devices needing stable voltage
• Ideal for handheld measurement instruments with low drain
• Can be used for memory backup in miniature electronics
• Suitable for replacement in watch and wearable assemblies

What is the expected annual loss of stored charge?


Self‑discharge is less than 7% per year at 23±3 °C.

What operating temperature range is acceptable for use?


The cell functions between 0 °C and 60 °C.

How is discharge performance measured for this cell?


Capacity is specified as 8 mAh when discharged through a 56.2 kΩ load at 23±3 °C down to 1.2 V.

What starting drain current applies to the published discharge data?


The referenced starting drain is approximately 27.8 μA at 23±3 °C.

What physical contact form does the cell present for device mounting?


It uses a flat contact termination for surface connection.

관련된 링크들