Eaton BB-EV 2 Phase Busbar, 690 V, 27 mm Pitch
- RS 제품 번호:
- 247-514
- 제조사 부품 번호:
- 168867 BB-EVP-16/2P-1,5MU
- 제조업체:
- Eaton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩141,320.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩141,320.00 |
| 10 + | ₩127,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-514
- 제조사 부품 번호:
- 168867 BB-EVP-16/2P-1,5MU
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 27mm | |
| Current Rating | 80A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 27mm | ||
Current Rating 80A | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed for industrial and advanced commercial applications, offering reliable electrical connectivity while maintaining high performance standards. The innovative design incorporates insulated features, enabling versatility with the ability to cut to size, making it adaptable for various installation requirements.
Allows connections for up to 9 devices promoting efficiency in setups
Complies with RoHS standards for environmentally friendly usage
Supports two pole configurations catering to diverse applications
Rated for a maximum operational voltage of 690 V ensuring strong performance
관련된 링크들
- Eaton BB-EV 1 Phase Busbar, 690 V, 27 mm Pitch
- Eaton BB-EV 2 Phase Busbar, 690 V, 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar, 690 V, 27 mm Pitch
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar, 690 V, 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V, 17.8 mm Pitch
- Eaton Insulated BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV 3 Phase Busbar, 690 V, 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar, 690 V