Eaton BB-EV BB-EV Busbar 1 Phase Busbar, 690 V, 17.8 mm Pitch
- RS 제품 번호:
- 247-373
- 제조사 부품 번호:
- 168855 BB-EVP-16/N-1MU
- 제조업체:
- Eaton
대량 구매 할인 받기
10개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩85,900.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩85,900.00 | - |
| 10 + | ₩77,320.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-373
- 제조사 부품 번호:
- 168855 BB-EVP-16/N-1MU
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Pitch | 17.8mm | |
| Series | BB-EV Busbar | |
| Number of Modules | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Pitch 17.8mm | ||
Series BB-EV Busbar | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is expertly designed for use in switchgear intended for industrial and advanced commercial applications. Crafted to accommodate the specific needs of electrical installations, it features a unique pin connection type for seamless integration with a range of devices. With a robust construction that allows for insulation and cutting to size, this product not only meets the demands of modern electrical systems but also enhances efficiency in power distribution. The busbar supports one phase and two pole configurations, making it suitable for applications requiring meticulous connections and specifications.
Can be customised to fit specific installation needs
Compatible with devices featuring an N busbar
Lightweight construction facilitates easy handling and installation
Includes visual and functional adaptability for diverse applications
Achieves compliance with RoHS standards ensuring environmental safety
관련된 링크들
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V, 17.8 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar, 690 V, 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar, 690 V, 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar, 690 V, 17.8 mm Pitch
- Eaton BB-EV 2 Phase Busbar, 690 V, 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar, 690 V, 17.5 mm Pitch
- Eaton Insulated BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar, 1000 V, 17.8 mm Pitch