Eaton BB-EV 1 Phase Busbar, 690 V, 27 mm Pitch
- RS 제품 번호:
- 247-513
- 제조사 부품 번호:
- 168859 BB-EVP-16/N-1,5MU
- 제조업체:
- Eaton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩102,680.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩102,680.00 |
| 10 + | ₩92,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-513
- 제조사 부품 번호:
- 168859 BB-EVP-16/N-1,5MU
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Pitch | 27mm | |
| Current Rating | 80A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Pitch 27mm | ||
Current Rating 80A | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to meet the demanding requirements of industrial and advanced commercial applications, offering exceptional connectivity and reliability. Constructed with a robust 16mm² cross section, it ensures efficient current transfer and is ideal for use in switchgear setups. Its insulated design allows for safe operation, while the capability to be cut to size provides versatility for various installations. Two pole configuration accommodates specific circuit breaker types, making it a crucial component for optimal electrical performance.
Customisable length for tailored installations
Optimised for use with various types of circuit breakers
Lightweight construction simplifies handling and installation
Efficient thermal management for reliable performance
Supports advanced commercial switchgear applications
Outstanding surge voltage rating ensures enhanced durability
Compact dimensions enable space saving configurations
Tested compliance with industry standards for peace of mind
관련된 링크들
- Eaton BB-EV 2 Phase Busbar, 690 V, 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar, 690 V, 27 mm Pitch
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar, 690 V, 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V, 17.8 mm Pitch
- Eaton Insulated BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV 3 Phase Busbar, 690 V, 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV 2 Phase Busbar, 690 V, 17.8 mm Pitch