Renesas Electronics QS3251QG8, Bus Switch, 0.22, 16-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩8,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 40₩894.00₩8,940.00
50 - 90₩852.00₩8,520.00
100 - 240₩766.00₩7,660.00
250 - 990₩750.00₩7,500.00
1000 +₩736.00₩7,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
262-9033
제조사 부품 번호:
QS3251QG8
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Bus Switch

Logic Family

CMOS

Configuration

0.22

Maximum Quiescent Current

3μA

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

7V

Pin Count

16

Maximum On State Resistance

15Ω

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.25ns

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

QS3251

Automotive Standard

No

COO (Country of Origin):
PH
The Renesas Electronics mux-demux is a high-speed CMOS TTL-compatible 8:1 multiplexer/ demultiplexer. The mux-demux has 3-state outputs. The mux-demux is a function and pinout compatible version of the 74F251, 74FCT251 and the 74ALS/ AS/LS251 8:1 multiplexers. The low ON resistance of the mux-demux allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise. Mux/Demux devices provide an order of magnitude Faster speed than equivalent logic devices. The mux-demux is characterized for operation at -40C to +85C.

Enhanced N channel FET with no inherent diode to Vcc

5 ohm bidirectional switches connect inputs to outputs

Zero propagation delay, zero ground bounce

Undershoot clamp diodes on all switch and control inputs

TTL-compatible control inputs

Video, audio, graphics switching, muxing

Hot-swapping, hot-docking

16 pin QSOP and S1 packages

관련된 링크들