Renesas Electronics QS3861QG8, Bus Switch, 24-Pin QSOP
- RS 제품 번호:
- 217-3759
- 제조사 부품 번호:
- QS3861QG8
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 217-3759
- 제조사 부품 번호:
- QS3861QG8
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3μA | |
| Package Type | QSOP | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum On State Resistance | 15Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.7mm | |
| Series | QS3861 | |
| Standards/Approvals | RoHS | |
| Height | 1.47mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3μA | ||
Package Type QSOP | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum On State Resistance 15Ω | ||
Maximum Operating Temperature 85°C | ||
Length 8.7mm | ||
Series QS3861 | ||
Standards/Approvals RoHS | ||
Height 1.47mm | ||
Automotive Standard No | ||
The Renesas Electronics QS3861 series bus switch provides a set of ten high-speed CMOS TTL-compatible bus switches. The low ON resistance (5 ohm) of the QS3861 allows inputs to be connected without adding propagation delay. It has 24 lead count and has QSOP package type.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
관련된 링크들
- Renesas Electronics QS3861QG8, Bus Switch, 24-Pin QSOP
- Renesas Electronics QS3861QG, Bus Switch, 1 x 1:1, 24-Pin QSOP
- Renesas Electronics QS3383QG, Bus Switch, 5 x 2:2, 24-Pin QSOP
- Renesas Electronics QS3VH126QG8, Bus Switch, 16-Pin QSOP
- Renesas Electronics QS3245QG, Bus Switch, 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3253QG, Bus Switch, 2 x 4:1, 16-Pin QSOP
- Renesas Electronics QS3245QG8, Bus Switch, 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3VH125QG, Bus Switch, 4 x 1:1, 16-Pin QSOP