Renesas Electronics QS3251QG8, Bus Switch, 0.22, 16-Pin
- RS 제품 번호:
- 262-9032
- 제조사 부품 번호:
- QS3251QG8
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 3000 units)*
₩2,370,000.00
일시적 품절
- 2027년 5월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 + | ₩790.00 | ₩2,368,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-9032
- 제조사 부품 번호:
- QS3251QG8
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS | |
| Configuration | 0.22 | |
| Maximum Quiescent Current | 3μA | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum On State Resistance | 15Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | QS3251 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS | ||
Configuration 0.22 | ||
Maximum Quiescent Current 3μA | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum On State Resistance 15Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series QS3251 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Renesas Electronics mux-demux is a high-speed CMOS TTL-compatible 8:1 multiplexer/ demultiplexer. The mux-demux has 3-state outputs. The mux-demux is a function and pinout compatible version of the 74F251, 74FCT251 and the 74ALS/ AS/LS251 8:1 multiplexers. The low ON resistance of the mux-demux allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise. Mux/Demux devices provide an order of magnitude Faster speed than equivalent logic devices. The mux-demux is characterized for operation at -40C to +85C.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
TTL-compatible control inputs
Video, audio, graphics switching, muxing
Hot-swapping, hot-docking
16 pin QSOP and S1 packages
관련된 링크들
- Renesas Electronics QS3251QG8, Bus Switch, 0.22, 16-Pin
- Renesas Electronics QS3VH251QG, Bus Switch, 16-Pin
- Renesas Electronics QS3861QG8, Bus Switch, 24-Pin QSOP
- Renesas Electronics QS3VH126QG8, Bus Switch, 16-Pin QSOP
- Renesas Electronics QS3125QG, Bus Switch, 1 x 1:1, 16-Pin
- Renesas Electronics QS3VH245QG8, Bus Switch, 20-Pin
- Renesas Electronics QS3253QG, Bus Switch, 2 x 4:1, 16-Pin QSOP
- Renesas Electronics QS3244QG, Bus Switch, 4 x 1:1, 20-Pin