Renesas Electronics QS3306AS1G8, Bus Switch, 12 x 1:1, 8-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
249-4414
제조사 부품 번호:
QS3306AS1G8
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

CBT

Product Type

Bus Switch

Configuration

12 x 1:1

Number of Elements per Chip

4

Maximum Quiescent Current

3μA

Minimum Supply Voltage

3.3V

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

5V

Maximum High Level Output Current

120mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

QS

Automotive Standard

No

The Renesas Electronics theQS3306A provides a set of two high-speed low resistance (3 ohm typical) CMOS switches connecting inputs to outputs without propagation delay and without generating additional ground bounce noise. Individual enables (OE) are used to turn on the switches. The QS3306A is ideal for signal and control switching since the device adds no noise, ground bounce, propagation delay, or significant power consumption to the system. The QS3306A can also be used for analog switching applications such as video. The QS3306A operates at -40C to +85C.

Enhanced N channel FET with no inherent diode to Vcc

Very low ON resistance (5 ohm typical)

Zero propagation delay, zero added ground bounce

Fast turn-on/turn-off time

Undershoot clamp diodes on all switch and control inputs

Available in 8 pin SOIC package

관련된 링크들