Renesas Electronics QS3245SOG8, Bus Switch, 8 x 1:1, 20-Pin
- RS 제품 번호:
- 263-8020
- 제조사 부품 번호:
- QS3245SOG8
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩952,000.00
일시적 품절
- 2027년 5월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 - 1000 | ₩952.00 | ₩952,800.00 |
| 2000 + | ₩934.00 | ₩933,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-8020
- 제조사 부품 번호:
- QS3245SOG8
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Bus Switch | |
| Configuration | 8 x 1:1 | |
| Number of Elements per Chip | 9 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3μA | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Pin Count | 20 | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 15Ω | |
| Maximum High Level Output Current | 1.5mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | IDTQS3245 | |
| Bus Width | 8bit | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Bus Switch | ||
Configuration 8 x 1:1 | ||
Number of Elements per Chip 9 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3μA | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Pin Count 20 | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 15Ω | ||
Maximum High Level Output Current 1.5mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series IDTQS3245 | ||
Bus Width 8bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics quick switch provides a set of four high-speed low resistance CMOS switches connecting inputs to outputs without propagation delay and without generating additional ground bounce noise. Individual enables are used to turn on the switches. It is Ideal for signal and control switching since the device adds no noise, ground bounce, propagation delay, or significant power consumption to the system. It can also be used for analogue switching applications such as video.
Enhanced N channel FET with no inherent diode to Vcc
5Ω bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
관련된 링크들
- Renesas Electronics QS3245SOG, Bus Switch, 8 x 1:1, 20-Pin
- Renesas Electronics QS3245SOG8, Bus Switch, 8 x 1:1, 20-Pin
- Renesas Electronics QS3245QG8, Bus Switch, 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3245QG, Bus Switch, 1 x 1:1, 20-Pin QSOP
- Renesas Electronics 74CBTLV3245PGG, Bus Switch, 8 x 1:1, 20-Pin
- Renesas Electronics QS3861QG8, Bus Switch, 24-Pin QSOP
- Renesas Electronics QS3861PAG8, Bus Switch, 24-Pin TSSOP
- Renesas Electronics QS3384PAG8, Bus Switch, 24-Pin TSSOP