Subtotal (1 unit)*
₩51,400.00
제한된 재고
- 201 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-911
- 제조사 부품 번호:
- CHAC02V00
- 제조업체:
- SURFLEX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SURFLEX | |
| Product Type | Bump Cap | |
| Colour | Navy | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | |
| Adjustable Type | Fully adjustable | |
| Inner Shell Material | ABS | |
| Series | Chapka | |
| Outer Material | 100% Nylon | |
| Head Size | 56 → 64 cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SURFLEX | ||
Product Type Bump Cap | ||
Colour Navy | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | ||
Adjustable Type Fully adjustable | ||
Inner Shell Material ABS | ||
Series Chapka | ||
Outer Material 100% Nylon | ||
Head Size 56 → 64 cm | ||
제외
- COO (Country of Origin):
- CN
The SURFLEX is perfect for working conditions in cold environments. It is compatible with the ABS protective shell standardized EN 812: 2012, thus providing protection to the head. Inside, faux fur completely covers the ears, providing exceptional warmth. It is made from water-repellent material which also offers superior comfort.
Head protection in ABS standardized
Available with or without protective shell
Retroreflective tape
Water repellent material
Faux fur interior
Ventilated shell Optimization of head ventilation to maximize comfort