SURFLEX Navy Standard Bump Cap 100% Recycled Polyester
- RS 제품 번호:
- 196-910
- 제조사 부품 번호:
- ECOC02V05
- 제조업체:
- SURFLEX
Subtotal (1 unit)*
₩47,280.00
제조사가 재고 비축중
- 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩47,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-910
- 제조사 부품 번호:
- ECOC02V05
- 제조업체:
- SURFLEX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SURFLEX | |
| Product Type | Bump Cap | |
| Colour | Navy | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812: 2012, Regulation (EU) 2016/425, GRS (Global Recycled standard), Oeko-Tex® Standard 100 class I, REACH Regulation 1907:2006 | |
| Adjustable Type | Fully adjustable | |
| Inner Shell Material | Polypropylene | |
| Series | ECO RECYCLE | |
| Outer Material | 100% Recycled Polyester | |
| Head Size | 56 → 64 cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SURFLEX | ||
Product Type Bump Cap | ||
Colour Navy | ||
Peak Type Standard | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812: 2012, Regulation (EU) 2016/425, GRS (Global Recycled standard), Oeko-Tex® Standard 100 class I, REACH Regulation 1907:2006 | ||
Adjustable Type Fully adjustable | ||
Inner Shell Material Polypropylene | ||
Series ECO RECYCLE | ||
Outer Material 100% Recycled Polyester | ||
Head Size 56 → 64 cm | ||
제외
The SURFLEX designed to provide protection against minor shocks and impacts to the head. New microfiber foam with second skin effect, 100% breathable and with an absorption capacity of 8 times its weight in water. Thermoregulatory effect by which Perspiration does not accumulate, because the fabric promotes its evaporation so that the head always remains dry. The ECO Recycled Polyester Bump Cap is made from sustainable fibers and a production process, reducing the impact on the environment. The objective is to support the implementation of more environmentally friendly practices.
Head protection against impacts with PPE shell standardized
Elastic neckband adjustable to keep the cap on the head
Made from recycled rPET plastic bottles
Side vents improved by laser cut