Renesas Electronics 853S011BMILF, 8-Channel Non-Inverting LVPECL/ECL Buffer, 8-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
263-7978
제조사 부품 번호:
853S011BMILF
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Buffer

Logic Function

Buffer

Number of Channels

8

Input Type

LVDS

Mount Type

Surface

Output Type

LVPECL/ECL

Polarity

Non-Inverting

Minimum Supply Voltage

2.38V

Pin Count

8

Maximum Supply Voltage

3.8V

Maximum Propagation Delay Time @ CL

355ps

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Series

853S011B

Standards/Approvals

RoHS

Height

970μm

Automotive Standard

No

Supply Current

25mA

COO (Country of Origin):
TW
The Renesas Electronics a low skew, high performance 1-to-2 differential fan out buffer. Guaranteed output and part-to-part skew characteristics make the buffer Ideal for those clock distribution applications demanding well defined performance and repeatability.

Propagation delay 355ps

-40°C to 85°C ambient operating temperature

Available lead-free (RoHS 6) package

관련된 링크들