Renesas Electronics 9ZX21200AKLF, 4-Channel Non-Inverting Schmitt Trigger Input HCSL Buffer IC, 48-Pin VFQFPN
- RS 제품 번호:
- 249-4410
- 제조사 부품 번호:
- 9ZX21200AKLF
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-4410
- 제조사 부품 번호:
- 9ZX21200AKLF
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Buffer IC | |
| Logic Family | HC | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Output Type | HCSL | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 9ZX21200 | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Buffer IC | ||
Logic Family HC | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Output Type HCSL | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series 9ZX21200 | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Height 850μm | ||
Automotive Standard No | ||
The Renesas Electronics 9ZX21200 is a small-footprint 12-output differential buffer that meets all the performance requirements of the Intel DB1200Z specification. The 9ZX21200 is backwards compatible to PCIe Gen1 and Gen2 applications. A fixed, internal feedback path maintains low drift for critical QPI applications. In bypass mode, the 9ZX21200 can provide outputs up to 150MHz.
12 - 0.7V HCSL differential output pairs
Phase jitter: PCIe Gen3 < 1ps rms
Phase jitter: PCIe Gen2 < 3.1ps rms
Phase jitter: PCIe Gen1 < 86ps peak to peak
Phase jitter: QPI 9.6GT/s < 0.2ps rmsSupports zero delay buffer mode and fan-out mode
Bandwidth programming available
9 selectable SMBus Addresses
4 OE# pins90-147 MHz operation in PLL mode
33-150 MHz operation in Bypass mode
관련된 링크들
- Renesas Electronics 9ZX21200AKLF, 4-Channel Non-Inverting Schmitt Trigger Input HCSL Buffer IC, 48-Pin VFQFPN
- Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger Input CMOS Schmitt Buffer, 5-Pin SOT-553
- ROHM Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5
- Renesas Electronics 9DBV0441AKLF Clock Buffer 32-Pin VFQFPN
- Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN
- DiodesZetex, 4-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 14-Pin SOIC
- DiodesZetex 74AUP2G3404FW3-7, 2-Channel Inverting, Non-Inverting Schmitt Trigger Input Push Pull Buffer, 6-Pin X2-DFN